Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
TO-223-5

AD8531ARTZ-REEL

DigiKey Part Number
505-AD8531ARTZ-REELTR-ND - Tape & Reel (TR)
505-AD8531ARTZ-REELCT-ND - Cut Tape (CT)
505-AD8531ARTZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8531ARTZ-REEL
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8531ARTZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
25 mV
Mfr
Current - Supply
750µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
250 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
3 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6L71T-E/OTMicrochip Technology7 746MCP6L71T-E/OTCT-ND10,08000 KčSimilar
OPA340NA/250Texas Instruments2 987OPA340NACT-ND70,55000 KčSimilar
OPA340NA/250G4Texas Instruments8296-52676-1-ND60,26000 KčSimilar
OPA340NA/3KTexas Instruments22 216296-26275-1-ND59,84000 KčSimilar
In-Stock: 4 037
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1015,30800 Kč153,08 Kč
2513,81680 Kč345,42 Kč
10012,16830 Kč1 216,83 Kč
25011,38344 Kč2 845,86 Kč
50010,90972 Kč5 454,86 Kč
1 00010,60189 Kč10 601,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0009,65589 Kč96 558,90 Kč
20 0009,48793 Kč189 758,60 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč