
ISL28133FHZ-T7A | |
|---|---|
DigiKey Part Number | ISL28133FHZ-T7ATR-ND - Tape & Reel (TR) ISL28133FHZ-T7ACT-ND - Cut Tape (CT) ISL28133FHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28133FHZ-T7A |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISL28133FHZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 18µA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,30000 Kč | 85,30 Kč |
| 10 | 64,49900 Kč | 644,99 Kč |
| 25 | 59,30560 Kč | 1 482,64 Kč |
| 100 | 53,60460 Kč | 5 360,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 50,88480 Kč | 12 721,20 Kč |
| 500 | 49,24614 Kč | 24 623,07 Kč |
| 750 | 48,42527 Kč | 36 318,95 Kč |
| 1 250 | 47,51608 Kč | 59 395,10 Kč |
| 1 750 | 46,98447 Kč | 82 222,82 Kč |
| 2 500 | 46,47328 Kč | 116 183,20 Kč |
| Unit Price without VAT: | 85,30000 Kč |
|---|---|
| Unit Price with VAT: | 103,21300 Kč |

