
TS1851ILT | |
|---|---|
DigiKey Part Number | 497-5429-2-ND - Tape & Reel (TR) 497-5429-1-ND - Cut Tape (CT) 497-5429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1851ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS1851ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 630 kHz | |
Current - Input Bias | 16 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 162µA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 25 | 11,64960 Kč | 291,24 Kč |
| 100 | 10,23020 Kč | 1 023,02 Kč |
| 250 | 9,55324 Kč | 2 388,31 Kč |
| 500 | 9,14420 Kč | 4 572,10 Kč |
| 1 000 | 8,81874 Kč | 8 818,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,39185 Kč | 25 175,55 Kč |
| 6 000 | 8,18838 Kč | 49 130,28 Kč |
| 9 000 | 8,08647 Kč | 72 778,23 Kč |
| 15 000 | 7,97361 Kč | 119 604,15 Kč |
| 21 000 | 7,90763 Kč | 166 060,23 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |












