
TLC2272CPWR | |
|---|---|
DigiKey Part Number | 296-7115-2-ND - Tape & Reel (TR) 296-7115-1-ND - Cut Tape (CT) 296-7115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2272CPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272CPWR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 35,65500 Kč | 356,55 Kč |
| 25 | 32,53000 Kč | 813,25 Kč |
| 100 | 29,09480 Kč | 2 909,48 Kč |
| 250 | 27,45616 Kč | 6 864,04 Kč |
| 500 | 26,63302 Kč | 13 316,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,65452 Kč | 25 654,52 Kč |
| 2 000 | 24,98489 Kč | 49 969,78 Kč |
| 3 000 | 24,64969 Kč | 73 949,07 Kč |
| 5 000 | 24,27818 Kč | 121 390,90 Kč |
| 7 000 | 24,06113 Kč | 168 427,91 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |




