
TS1871ILT | |
|---|---|
DigiKey Part Number | 497-2237-2-ND - Tape & Reel (TR) 497-2237-1-ND - Cut Tape (CT) 497-2237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1871ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS1871ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.8 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,74300 Kč | 177,43 Kč |
| 25 | 16,03400 Kč | 400,85 Kč |
| 100 | 14,16320 Kč | 1 416,32 Kč |
| 250 | 13,27072 Kč | 3 317,68 Kč |
| 500 | 12,73192 Kč | 6 365,96 Kč |
| 1 000 | 12,45307 Kč | 12 453,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,74089 Kč | 35 222,67 Kč |
| 6 000 | 11,47292 Kč | 68 837,52 Kč |
| 9 000 | 11,33871 Kč | 102 048,39 Kč |
| 15 000 | 11,19007 Kč | 167 851,05 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |





