ISL28114FHZ-T7A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 304
Unit Price: 39,95000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 39,95000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 667
Unit Price: 92,59000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,23016 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 314
Unit Price: 46,81000 Kč
Datasheet

Similar


onsemi
In Stock: 7 242
Unit Price: 10,61000 Kč
Datasheet

Similar


onsemi
In Stock: 4 824
Unit Price: 6,87000 Kč
Datasheet

Similar


onsemi
In Stock: 2 980
Unit Price: 14,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 889
Unit Price: 59,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 33,31872 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 952
Unit Price: 50,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 26,11465 Kč
Datasheet
ISL28134FHZ-T7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28114FHZ-T7A

DigiKey Part Number
ISL28114FHZ-T7ATR-ND - Tape & Reel (TR)
ISL28114FHZ-T7ACT-ND - Cut Tape (CT)
ISL28114FHZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28114FHZ-T7A
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
500 µV
Current - Supply
300µA
Current - Output / Channel
31 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,21000 Kč31,21 Kč
1022,74100 Kč227,41 Kč
2520,63120 Kč515,78 Kč
10018,31340 Kč1 831,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25017,21072 Kč4 302,68 Kč
50016,54534 Kč8 272,67 Kč
75016,21231 Kč12 159,23 Kč
1 25015,84318 Kč19 803,97 Kč
1 75015,62745 Kč27 348,04 Kč
2 50015,41982 Kč38 549,55 Kč
6 25014,97313 Kč93 582,06 Kč
12 50014,70387 Kč183 798,38 Kč
Manufacturers Standard Package
Unit Price without VAT:31,21000 Kč
Unit Price with VAT:37,76410 Kč