OPA343NA/250G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 349
Unit Price: 83,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 33 238
Unit Price: 26,70000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 15 588
Unit Price: 26,70000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 047
Unit Price: 30,03000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 27 665
Unit Price: 23,98000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 8 564
Unit Price: 23,98000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 558
Unit Price: 62,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 13 207
Unit Price: 49,01000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 9 928
Unit Price: 49,01000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 11 733
Unit Price: 91,35000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 43 502
Unit Price: 63,61000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA343NA/250G4

DigiKey Part Number
OPA343NA/250G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA343NA/250G4
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA343NA/250G4 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
850µA
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.5 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
6V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
5.5 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA343NA/250Texas Instruments349OPA343NACT-ND83,42000 KčMFR Recommended
AD8515ARTZ-R2Analog Devices Inc.0AD8515ARTZ-R2TR-ND0,00000 KčSimilar
AD8515ARTZ-REELAnalog Devices Inc.33 238AD8515ARTZ-REELCT-ND26,70000 KčSimilar
AD8515ARTZ-REEL7Analog Devices Inc.15 588505-AD8515ARTZ-REEL7CT-ND26,70000 KčSimilar
AD8541AKSZ-R2Analog Devices Inc.0AD8541AKSZ-R2TR-ND0,00000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25033,39800 Kč8 349,50 Kč
50032,24218 Kč16 121,09 Kč
75031,66309 Kč23 747,32 Kč
1 25031,02147 Kč38 776,84 Kč
1 75030,64662 Kč53 631,58 Kč
2 50030,28619 Kč75 715,48 Kč
6 25029,50983 Kč184 436,44 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39800 Kč
Unit Price with VAT:40,41158 Kč