Similar
Similar
Similar

ISL28113FEZ-T7 | |
|---|---|
DigiKey Part Number | 20-ISL28113FEZ-T7TR-ND - Tape & Reel (TR) 20-ISL28113FEZ-T7CT-ND - Cut Tape (CT) 20-ISL28113FEZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28113FEZ-T7 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISL28113FEZ-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 90µA | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,23160 Kč | 180,79 Kč |
| 100 | 6,18600 Kč | 618,60 Kč |
| 250 | 5,69968 Kč | 1 424,92 Kč |
| 500 | 5,40992 Kč | 2 704,96 Kč |
| 1 000 | 5,17307 Kč | 5 173,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,88245 Kč | 14 647,35 Kč |
| 6 000 | 4,74114 Kč | 28 446,84 Kč |
| 9 000 | 4,67063 Kč | 42 035,67 Kč |
| 15 000 | 4,59264 Kč | 68 889,60 Kč |
| 21 000 | 4,54716 Kč | 95 490,36 Kč |
| 30 000 | 4,50347 Kč | 135 104,10 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



