HI9P0546-9Z is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 68
Unit Price: 566,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 159
Unit Price: 484,21000 Kč
Datasheet
1 Circuit IC Switch 16:1 1.8kOhm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI9P0546-9Z

DigiKey Part Number
HI9P0546-9Z-ND
Manufacturer
Manufacturer Product Number
HI9P0546-9Z
Description
IC MUX 16:1 1.8KOHM 28SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 1.8kOhm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HI9P0546-9Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
1.8kOhm
Channel-to-Channel Matching (ΔRon)
126Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
300ns, 300ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF, 52pF
Current - Leakage (IS(off)) (Max)
30pA (Typ)
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 349,54000 Kč1 349,54 Kč
101 092,31600 Kč10 923,16 Kč
261 027,21423 Kč26 707,57 Kč
104959,66913 Kč99 805,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 349,54000 Kč
Unit Price with VAT:1 632,94340 Kč