1 Circuit IC Switch 16:1 1.5kOhm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC506AU/1K

DigiKey Part Number
296-49831-2-ND - Tape & Reel (TR)
296-49831-1-ND - Cut Tape (CT)
296-49831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPC506AU/1K
Description
IC MUX 16:1 1.5KOHM 28SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 1.5kOhm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MPC506AU/1K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
1.5kOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±5V ~ 22V
Switch Time (Ton, Toff) (Max)
200ns, 250ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 50pF
Current - Leakage (IS(off)) (Max)
500pA (Typ)
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1484,21000 Kč484,21 Kč
10387,79100 Kč3 877,91 Kč
25363,71040 Kč9 092,76 Kč
100343,01910 Kč34 301,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000310,78447 Kč310 784,47 Kč
Manufacturers Standard Package
Unit Price without VAT:484,21000 Kč
Unit Price with VAT:585,89410 Kč