1 Circuit IC Switch 16:1 1.5kOhm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 16:1 1.5kOhm 28-SOIC
28-SSOP

MPC506AU

DigiKey Part Number
MPC506AU-ND
Manufacturer
Manufacturer Product Number
MPC506AU
Description
IC MUX 16:1 1.5KOHM 28SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 1.5kOhm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MPC506AU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
1.5kOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±5V ~ 22V
Switch Time (Ton, Toff) (Max)
200ns, 250ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 50pF
Current - Leakage (IS(off)) (Max)
500pA (Typ)
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1566,74000 Kč566,74 Kč
20434,60600 Kč8 692,12 Kč
40416,88900 Kč16 675,56 Kč
100398,18090 Kč39 818,09 Kč
260383,17473 Kč99 625,43 Kč
500374,99740 Kč187 498,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:566,74000 Kč
Unit Price with VAT:685,75540 Kč