


REF02CSZ-REEL | |
|---|---|
DigiKey Part Number | REF02CSZ-REELTR-ND - Tape & Reel (TR) REF02CSZ-REELCT-ND - Cut Tape (CT) REF02CSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF02CSZ-REEL |
Description | IC VREF SERIES 1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF02CSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 65ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 8V ~ 36V | |
Current - Supply | 1.6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 79,72900 Kč | 797,29 Kč |
| 25 | 73,49320 Kč | 1 837,33 Kč |
| 100 | 66,64560 Kč | 6 664,56 Kč |
| 250 | 65,53896 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,07954 Kč | 145 198,85 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |











