Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG413DVZ-T | |
|---|---|
DigiKey Part Number | 20-DG413DVZ-TTR-ND - Tape & Reel (TR) 20-DG413DVZ-TCT-ND - Cut Tape (CT) 20-DG413DVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG413DVZ-T |
Description | IC SW SPST-NO/NCX4 35OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG413DVZ-T Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 44V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG413BRUZ | Analog Devices Inc. | 566 | 505-ADG413BRUZ-ND | 190,41000 Kč | Similar |
| ADG413BRUZ-REEL | Analog Devices Inc. | 52 | 505-ADG413BRUZ-REELCT-ND | 190,41000 Kč | Similar |
| ADG413BRUZ-REEL7 | Analog Devices Inc. | 4 000 | 505-ADG413BRUZ-REEL7CT-ND | 190,41000 Kč | Similar |
| DG213DQ-T1-E3 | Vishay Siliconix | 8 201 | DG213DQ-T1-E3CT-ND | 60,69000 Kč | Similar |
| DG413CUE+ | Analog Devices Inc./Maxim Integrated | 56 | DG413CUE+-ND | 167,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,91000 Kč | 70,91 Kč |
| 10 | 51,11700 Kč | 511,17 Kč |
| 25 | 46,38280 Kč | 1 159,57 Kč |
| 100 | 41,28350 Kč | 4 128,35 Kč |
| 250 | 38,88632 Kč | 9 721,58 Kč |
| 500 | 37,45230 Kč | 18 726,15 Kč |
| 1 000 | 36,37616 Kč | 36 376,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,04400 Kč | 87 610,00 Kč |
| 5 000 | 34,30342 Kč | 171 517,10 Kč |
| Unit Price without VAT: | 70,91000 Kč |
|---|---|
| Unit Price with VAT: | 85,80110 Kč |





