
DG413DQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG413DQ-T1-E3TR-ND - Tape & Reel (TR) DG413DQ-T1-E3CT-ND - Cut Tape (CT) DG413DQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG413DQ-T1-E3 |
Description | IC SW SPST-NO/NCX4 35OHM 16TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Vishay Siliconix | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 44V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±5V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,79602 Kč | 86 388,06 Kč |
| 6 000 | 28,23859 Kč | 169 431,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 36,28900 Kč | 362,89 Kč |
| 25 | 33,11000 Kč | 827,75 Kč |
| 100 | 29,62520 Kč | 2 962,52 Kč |
| 250 | 27,96304 Kč | 6 990,76 Kč |
| 500 | 27,15470 Kč | 13 577,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 Kč | 55,48 Kč |
| 10 | 41,27300 Kč | 412,73 Kč |
| 25 | 37,73160 Kč | 943,29 Kč |
| 100 | 33,83800 Kč | 3 383,80 Kč |
| 250 | 31,97816 Kč | 7 994,54 Kč |
| 500 | 31,22944 Kč | 15 614,72 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |

