4 Circuit IC Switch 1:1 70Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4613CUE+

DigiKey Part Number
MAX4613CUE+-ND
Manufacturer
Manufacturer Product Number
MAX4613CUE+
Description
IC SW SPST-NO/NCX4 70OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4613CUE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
250ns, 120ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO/NC
Crosstalk
-100dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
70Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
4Ohm (Max)
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
4.5V ~ 40V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4613CUE+Analog Devices Inc./Maxim Integrated63MAX4613CUE+-ND143,69000 KčDirect
ADG413BRUZAnalog Devices Inc.566505-ADG413BRUZ-ND190,41000 KčSimilar
ADG413BRUZ-REELAnalog Devices Inc.52505-ADG413BRUZ-REELCT-ND190,41000 KčSimilar
ADG413BRUZ-REEL7Analog Devices Inc.4 000505-ADG413BRUZ-REEL7CT-ND190,41000 KčSimilar
ADG453BRUZAnalog Devices Inc.53505-ADG453BRUZ-ND203,34000 KčSimilar
In-Stock: 63
Factory Stock: 11 904
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1143,69000 Kč143,69 Kč
10110,65900 Kč1 106,59 Kč
9693,49781 Kč8 975,79 Kč
19290,07510 Kč17 294,42 Kč
28888,36069 Kč25 447,88 Kč
57685,84717 Kč49 447,97 Kč
1 05684,01705 Kč88 722,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,69000 Kč
Unit Price with VAT:173,86490 Kč