
ADG453BRUZ | |
|---|---|
DigiKey Part Number | 505-ADG453BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG453BRUZ |
Description | IC SW SPST-NO/NCX4 5OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG453BRUZ Models |
Category | Switch Time (Ton, Toff) (Max) 180ns, 140ns |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 37pF, 37pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO/NC | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5413BRUZ | Analog Devices Inc. | 53 | 505-ADG5413BRUZ-ND | 150,77000 Kč | Similar |
| DG213DQ-T1-E3 | Vishay Siliconix | 8 201 | DG213DQ-T1-E3CT-ND | 53,96000 Kč | Similar |
| DG413CUE+ | Analog Devices Inc./Maxim Integrated | 56 | DG413CUE+-ND | 168,19000 Kč | Similar |
| DG413EUE+ | Analog Devices Inc./Maxim Integrated | 187 | DG413EUE+-ND | 174,07000 Kč | Similar |
| MAX314CUE+ | Analog Devices Inc./Maxim Integrated | 96 | MAX314CUE+-ND | 200,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,73000 Kč | 204,73 Kč |
| 10 | 159,37500 Kč | 1 593,75 Kč |
| 96 | 135,92271 Kč | 13 048,58 Kč |
| 192 | 131,24516 Kč | 25 199,07 Kč |
| 288 | 128,90146 Kč | 37 123,62 Kč |
| 576 | 125,46670 Kč | 72 268,82 Kč |
| 1 056 | 122,96476 Kč | 129 850,79 Kč |
| Unit Price without VAT: | 204,73000 Kč |
|---|---|
| Unit Price with VAT: | 247,72330 Kč |



