
ADG426BRSZ | |
|---|---|
DigiKey Part Number | 505-ADG426BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG426BRSZ |
Description | IC MUX 16:1 80OHM 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 80Ohm 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG426BRSZ Models |
Category | Switch Time (Ton, Toff) (Max) 160ns, 150ns |
Manufacturer Analog Devices Inc. | Charge Injection 8pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 50pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 16:1 | Crosstalk -85dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 80Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 4Ohm | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 28-SSOP |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,91000 Kč | 460,91 Kč |
| 10 | 368,64100 Kč | 3 686,41 Kč |
| 47 | 332,80936 Kč | 15 642,04 Kč |
| 141 | 315,33043 Kč | 44 461,59 Kč |
| 282 | 306,77706 Kč | 86 511,13 Kč |
| 517 | 300,54677 Kč | 155 382,68 Kč |
| Unit Price without VAT: | 460,91000 Kč |
|---|---|
| Unit Price with VAT: | 557,70110 Kč |







