
INA2128U | |
|---|---|
DigiKey Part Number | INA2128U-ND |
Manufacturer | |
Manufacturer Product Number | INA2128U |
Description | IC INST AMP 2 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2128U Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 200 kHz | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 1.3 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,95000 Kč | 566,95 Kč |
| 10 | 456,35000 Kč | 4 563,50 Kč |
| 40 | 417,07800 Kč | 16 683,12 Kč |
| 120 | 395,17883 Kč | 47 421,46 Kč |
| 280 | 382,34657 Kč | 107 057,04 Kč |
| 520 | 374,72748 Kč | 194 858,29 Kč |
| Unit Price without VAT: | 566,95000 Kč |
|---|---|
| Unit Price with VAT: | 686,00950 Kč |



