Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG452BRUZ | |
|---|---|
DigiKey Part Number | 505-ADG452BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG452BRUZ |
Description | IC SWITCH SPST-NOX4 5OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG452BRUZ Models |
Category | Switch Time (Ton, Toff) (Max) 180ns, 140ns |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 37pF, 37pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1412YRUZ | Analog Devices Inc. | 425 | 505-ADG1412YRUZ-ND | 207,25000 Kč | Similar |
| ADG5412BRUZ | Analog Devices Inc. | 0 | 505-ADG5412BRUZ-ND | 150,77000 Kč | Similar |
| DG412CUE+ | Analog Devices Inc./Maxim Integrated | 1 506 | DG412CUE+-ND | 168,19000 Kč | Similar |
| DG412CUE+T | Analog Devices Inc./Maxim Integrated | 0 | DG412CUE+T-ND | 108,00531 Kč | Similar |
| DG412EUE+ | Analog Devices Inc./Maxim Integrated | 42 | DG412EUE+-ND | 168,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,41000 Kč | 206,41 Kč |
| 10 | 160,82400 Kč | 1 608,24 Kč |
| 96 | 137,18042 Kč | 13 169,32 Kč |
| 192 | 132,46677 Kč | 25 433,62 Kč |
| 288 | 130,10667 Kč | 37 470,72 Kč |
| 576 | 126,64528 Kč | 72 947,68 Kč |
| 1 056 | 124,12364 Kč | 131 074,56 Kč |
| Unit Price without VAT: | 206,41000 Kč |
|---|---|
| Unit Price with VAT: | 249,75610 Kč |







