
MAX4678EUE+T | |
|---|---|
DigiKey Part Number | 175-MAX4678EUE+TTR-ND - Tape & Reel (TR) 175-MAX4678EUE+TCT-ND - Cut Tape (CT) 175-MAX4678EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4678EUE+T |
Description | IC SW SPST-NOX4 1.6OHM 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.6Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4678EUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 1.6Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 11V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 350ns, 150ns | |
-3db Bandwidth | 66MHz | |
Charge Injection | 85pC | |
Channel Capacitance (CS(off), CD(off)) | 85pF, 85pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -84dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,26000 Kč | 224,26 Kč |
| 10 | 175,16500 Kč | 1 751,65 Kč |
| 25 | 162,90240 Kč | 4 072,56 Kč |
| 100 | 149,41760 Kč | 14 941,76 Kč |
| 250 | 147,46308 Kč | 36 865,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 132,56121 Kč | 331 403,02 Kč |
| Unit Price without VAT: | 224,26000 Kč |
|---|---|
| Unit Price with VAT: | 271,35460 Kč |


