4 Circuit IC Switch 1:1 10Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX313EUE+

DigiKey Part Number
MAX313EUE+-ND
Manufacturer
Manufacturer Product Number
MAX313EUE+
Description
IC SW SPST-NOX4 10OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX313EUE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
4.5V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
225ns, 185ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
15pF, 15pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Factory Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1595,92000 Kč595,92 Kč
10480,37100 Kč4 803,71 Kč
96420,60302 Kč40 377,89 Kč
192408,68781 Kč78 468,06 Kč
288402,71830 Kč115 982,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:595,92000 Kč
Unit Price with VAT:721,06320 Kč