
AD22100SRZ | |
|---|---|
DigiKey Part Number | AD22100SRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD22100SRZ |
Description | SENSOR ANALOG -50C-150C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 22.5mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD22100SRZ Models |
Category | Resolution 22.5mV/°C |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±4°C) |
Packaging Tube | Test Condition 25°C (-50°C ~ 150°C) |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -50°C ~ 150°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Analog Voltage | Supplier Device Package 8-SOIC |
Voltage - Supply 4V ~ 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,50000 Kč | 292,50 Kč |
| 5 | 265,79200 Kč | 1 328,96 Kč |
| 10 | 255,79800 Kč | 2 557,98 Kč |
| 25 | 243,88760 Kč | 6 097,19 Kč |
| 98 | 228,47541 Kč | 22 390,59 Kč |
| 196 | 221,60388 Kč | 43 434,36 Kč |
| 588 | 211,85412 Kč | 124 570,22 Kč |
| Unit Price without VAT: | 292,50000 Kč |
|---|---|
| Unit Price with VAT: | 353,92500 Kč |




