
MAX314CUE+ | |
|---|---|
DigiKey Part Number | MAX314CUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX314CUE+ |
Description | IC SW SPST-NO/NCX4 10OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX314CUE+ Models |
Category | Switch Time (Ton, Toff) (Max) 225ns, 185ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 20pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 15pF, 15pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 4.5V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,38000 Kč | 199,38 Kč |
| 10 | 155,08100 Kč | 1 550,81 Kč |
| 96 | 132,18698 Kč | 12 689,95 Kč |
| 192 | 127,62047 Kč | 24 503,13 Kč |
| 288 | 125,33431 Kč | 36 096,28 Kč |
| 576 | 121,98115 Kč | 70 261,14 Kč |
| 1 056 | 119,53934 Kč | 126 233,54 Kč |
| Unit Price without VAT: | 199,38000 Kč |
|---|---|
| Unit Price with VAT: | 241,24980 Kč |

