4 Circuit IC Switch 1:1 70Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4613CUE+T

DigiKey Part Number
MAX4613CUE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4613CUE+T
Description
IC SW SPST-NO/NCX4 70OHM 16TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4613CUE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
250ns, 120ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO/NC
Crosstalk
-100dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
70Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
4Ohm (Max)
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
4.5V ~ 40V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50079,51143 Kč198 778,58 Kč
Manufacturers Standard Package
Unit Price without VAT:79,51143 Kč
Unit Price with VAT:96,20883 Kč