Multiplexer/Demultiplexer 2 x 4:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3253QG

DigiKey Part Number
800-1569-5-ND
Manufacturer
Manufacturer Product Number
74CBTLV3253QG
Description
IC MUX/DEMUX 2 X 4:1 16-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SSOP (0.154", 3.90mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-QSOP
Circuit
2 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI3B3253QEDiodes Incorporated19PI3B3253QE-ND10,29000 KčSimilar
SN74CB3T3253PWRochester Electronics, LLC25 3242156-SN74CB3T3253PW-ND39,27000 KčSimilar
SN74CB3T3253PWRTexas Instruments7 635296-19156-1-ND41,16000 KčSimilar
74CBTLV3253QGRochester Electronics, LLC2 0602156-74CBTLV3253QG-ND29,60717 KčParametric Equivalent
SN74CB3Q3253DBQRTexas Instruments3 419296-17283-1-ND16,38000 KčParametric Equivalent
In-Stock: 78
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,44700 Kč144,47 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč