
74CBTLV3253QG | |
|---|---|
DigiKey Part Number | 2156-74CBTLV3253QG-ND |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3253QG |
Description | IC MUX/DEMUX 2 X 4:1 16-QSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer IDT, Integrated Device Technology Inc | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-QSOP |
Circuit 2 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Bulk: | 2060 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | 29,60717 Kč | 6 276,72 Kč |
| Unit Price without VAT: | 29,60717 Kč |
|---|---|
| Unit Price with VAT: | 35,82468 Kč |

