Multiplexer/Demultiplexer 2 x 4:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3253QE

DigiKey Part Number
PI3B3253QE-ND
Manufacturer
Manufacturer Product Number
PI3B3253QE
Description
IC MUX/DEMUX 2 X 4:1 16-QSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3B3253QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-SSOP (0.154", 3.90mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-QSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI3B3253QEX-2017Diodes Incorporated49031-PI3B3253QEX-2017CT-ND5,11000 KčParametric Equivalent
74CBTLV3253QGRenesas Electronics Corporation78800-1569-5-ND8,76000 KčSimilar
SN74CB3Q3253DBQRTexas Instruments3 419296-17283-1-ND7,12000 KčSimilar
SN74CBTLV3253DBQRTexas Instruments1 337296-9130-1-ND7,02000 KčSimilar
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,26500 Kč72,65 Kč
975,64784 Kč547,84 Kč
1945,32959 Kč1 033,94 Kč
2915,16942 Kč1 504,30 Kč
5824,93454 Kč2 871,90 Kč
1 0674,76342 Kč5 082,57 Kč
2 5224,56569 Kč11 514,67 Kč
5 0444,43764 Kč22 383,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč