Multiplexer/Demultiplexer 2 x 4:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3253DBQR

DigiKey Part Number
296-9130-2-ND - Tape & Reel (TR)
296-9130-1-ND - Cut Tape (CT)
296-9130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV3253DBQR
Description
IC MUX/DEMUX 2 X 4:1 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3253DBQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SSOP (0.154", 3.90mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SSOP
Circuit
2 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CB3Q3253DBQRTexas Instruments3 419296-17283-1-ND16,38000 KčParametric Equivalent
SN74CB3T3253DBQRTexas Instruments53 975296-19153-1-ND36,33000 KčParametric Equivalent
SN74CBTLV3253DBQRTexas Instruments1 337296-9130-1-ND16,17000 KčParametric Equivalent
74CBTLV3253DS,118Nexperia USA Inc.2 1991727-4405-1-ND13,86000 KčSimilar
PI3B3253QEDiodes Incorporated19PI3B3253QE-ND10,29000 KčSimilar
In-Stock: 1 337
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,46500 Kč114,65 Kč
2510,29760 Kč257,44 Kč
1009,02910 Kč902,91 Kč
2508,42104 Kč2 105,26 Kč
5008,05526 Kč4 027,63 Kč
1 0007,96748 Kč7 967,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,43581 Kč18 589,53 Kč
5 0007,24410 Kč36 220,50 Kč
7 5007,14808 Kč53 610,60 Kč
12 5007,04174 Kč88 021,75 Kč
17 5006,97957 Kč122 142,47 Kč
25 0006,91973 Kč172 993,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč