


MAX809STRG | |
|---|---|
DigiKey Part Number | MAX809STRGOSTR-ND - Tape & Reel (TR) MAX809STRGOSCT-ND - Cut Tape (CT) MAX809STRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX809STRG |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MAX809STRG Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,52720 Kč | 113,18 Kč |
| 100 | 3,90350 Kč | 390,35 Kč |
| 250 | 3,60408 Kč | 901,02 Kč |
| 500 | 3,42478 Kč | 1 712,39 Kč |
| 1 000 | 3,27674 Kč | 3 276,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00376 Kč | 9 011,28 Kč |
| 6 000 | 2,91687 Kč | 17 501,22 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










