
J107F1AS1224VDC.36 | |
|---|---|
DigiKey Part Number | 2449-J107F1AS1224VDC.36-ND |
Manufacturer | |
Manufacturer Product Number | J107F1AS1224VDC.36 |
Description | RELAY GEN PURPOSE SPST 12A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J107F1AS1224VDC.36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 4560VA, 1320W | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 20,17900 Kč | 201,79 Kč |
| 25 | 19,26760 Kč | 481,69 Kč |
| 50 | 18,60840 Kč | 930,42 Kč |
| 100 | 17,97220 Kč | 1 797,22 Kč |
| 250 | 17,16208 Kč | 4 290,52 Kč |
| 500 | 16,57414 Kč | 8 287,07 Kč |
| 1 000 | 16,00573 Kč | 16 005,73 Kč |
| 5 000 | 14,75832 Kč | 73 791,60 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |










