
SN74CB3T3253PWR | |
|---|---|
DigiKey Part Number | 296-19156-2-ND - Tape & Reel (TR) 296-19156-1-ND - Cut Tape (CT) 296-19156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3253PWR |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3253PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 10 | 27,89100 Kč | 278,91 Kč |
| 25 | 25,37800 Kč | 634,45 Kč |
| 100 | 22,61190 Kč | 2 261,19 Kč |
| 250 | 21,29164 Kč | 5 322,91 Kč |
| 500 | 21,06306 Kč | 10 531,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,30106 Kč | 38 602,12 Kč |
| 4 000 | 18,85733 Kč | 75 429,32 Kč |
| 6 000 | 18,63514 Kč | 111 810,84 Kč |
| 10 000 | 18,38886 Kč | 183 888,60 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |

