
SN74CB3T3253PW | |
|---|---|
DigiKey Part Number | SN74CB3T3253PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3253PW |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3253PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

