Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V424S12PHGI | |
|---|---|
DigiKey Part Number | 800-2463-5-ND |
Manufacturer | |
Manufacturer Product Number | 71V424S12PHGI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,24000 Kč | 253,24 Kč |
| 10 | 235,26200 Kč | 2 352,62 Kč |
| 25 | 228,03000 Kč | 5 700,75 Kč |
| 50 | 222,57040 Kč | 11 128,52 Kč |
| 135 | 214,81111 Kč | 28 999,50 Kč |
| 270 | 209,46204 Kč | 56 554,75 Kč |
| 540 | 204,18883 Kč | 110 261,97 Kč |
| Unit Price without VAT: | 253,24000 Kč |
|---|---|
| Unit Price with VAT: | 306,42040 Kč |




