
AS7C34096A-8TIN | |
|---|---|
DigiKey Part Number | 1450-1231-5-ND |
Manufacturer | |
Manufacturer Product Number | AS7C34096A-8TIN |
Description | IC SRAM 4MBIT PARALLEL 44TSOP2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 8 ns 44-TSOP2 |
EDA/CAD Models | AS7C34096A-8TIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 8ns | |
Access Time | 8 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 205,84300 Kč | 2 058,43 Kč |
| 25 | 199,53960 Kč | 4 988,49 Kč |
| 50 | 194,78160 Kč | 9 739,08 Kč |
| 135 | 188,00674 Kč | 25 380,91 Kč |
| 270 | 183,33511 Kč | 49 500,48 Kč |
| 540 | 178,72681 Kč | 96 512,48 Kč |
| 1 080 | 174,19474 Kč | 188 130,32 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |

