SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V424L15PHGI

DigiKey Part Number
800-71V424L15PHGI-ND
Manufacturer
Manufacturer Product Number
71V424L15PHGI
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1253,24000 Kč253,24 Kč
10235,26200 Kč2 352,62 Kč
25228,03000 Kč5 700,75 Kč
50222,57040 Kč11 128,52 Kč
135214,81111 Kč28 999,50 Kč
270209,46204 Kč56 554,75 Kč
540204,18883 Kč110 261,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:253,24000 Kč
Unit Price with VAT:306,42040 Kč