SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C34096A-15TIN

DigiKey Part Number
AS7C34096A-15TIN-ND
Manufacturer
Manufacturer Product Number
AS7C34096A-15TIN
Description
IC SRAM 4MBIT PARALLEL 44TSOP2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP2
EDA/CAD Models
AS7C34096A-15TIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1207,46000 Kč207,46 Kč
10192,80400 Kč1 928,04 Kč
25186,90720 Kč4 672,68 Kč
50182,46420 Kč9 123,21 Kč
135176,12970 Kč23 777,51 Kč
270171,75974 Kč46 375,13 Kč
540167,44700 Kč90 421,38 Kč
1 080163,20423 Kč176 260,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:207,46000 Kč
Unit Price with VAT:251,02660 Kč