IS61LV5128AL-10TLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 64,67384 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 79,32750 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 270
Unit Price: 245,89000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 190,96967 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 253,24000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 162,65471 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 163,04556 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 145,11550 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 161,62859 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 147,01470 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 30
Unit Price: 242,11000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 155,21721 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 135
Unit Price: 253,24000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 196,58621 Kč
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LV5128AL-10TLI-TR

DigiKey Part Number
IS61LV5128AL-10TLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS61LV5128AL-10TLI-TR
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000105,09499 Kč105 094,99 Kč
Manufacturers Standard Package
Unit Price without VAT:105,09499 Kč
Unit Price with VAT:127,16494 Kč