
5V2310PGGI8 | |
|---|---|
DigiKey Part Number | 800-1838-2-ND - Tape & Reel (TR) 800-1838-1-ND - Cut Tape (CT) 800-1838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5V2310PGGI8 |
Description | IC CLK BUF 1:10 200MHZ 24TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVTTL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 24-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1110PGGI8 | Renesas Electronics Corporation | 74 | 800-4045-1-ND | 106,88000 Kč | MFR Recommended |
| CDCVF2310PW | Rochester Electronics, LLC | 618 | 2156-CDCVF2310PW-ND | 148,25000 Kč | Direct |
| CDCVF2310PWG4 | Rochester Electronics, LLC | 168 | 2156-CDCVF2310PWG4-ND | 148,25000 Kč | Direct |
| CDCVF310PW | Rochester Electronics, LLC | 5 559 | 2156-CDCVF310PW-ND | 133,76000 Kč | Direct |
| CDCVF2310MPWEP | Texas Instruments | 77 | 296-50606-ND | 397,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 76,85300 Kč | 768,53 Kč |
| 25 | 70,78000 Kč | 1 769,50 Kč |
| 100 | 64,10480 Kč | 6 410,48 Kč |
| 250 | 60,92192 Kč | 15 230,48 Kč |
| 500 | 59,00354 Kč | 29 501,77 Kč |
| 1 000 | 57,42449 Kč | 57 424,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,20583 Kč | 171 617,49 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |

