
CDCVF2310PWG4 | |
|---|---|
DigiKey Part Number | 296-36092-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCVF2310PWG4 |
Description | IC CLK BUF 1:10 200MHZ 24TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF2310PWG4 Models |
Category | Output LVTTL |
Manufacturer Texas Instruments | Frequency - Max 200 MHz |
Packaging Tube | Voltage - Supply 2.3V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 24-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCVF2310PW | Rochester Electronics, LLC | 618 | 2156-CDCVF2310PW-ND | 148,25000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 114,12400 Kč | 1 141,24 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |

