


CDCVF2310PW | |
|---|---|
DigiKey Part Number | 296-12019-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCVF2310PW |
Description | IC CLK BUF 1:10 200MHZ 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF2310PW Models |
Category | Output LVTTL |
Manufacturer Texas Instruments | Frequency - Max 200 MHz |
Packaging Tube | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 24-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 114,12400 Kč | 1 141,24 Kč |
| 60 | 99,27500 Kč | 5 956,50 Kč |
| 120 | 95,25742 Kč | 11 430,89 Kč |
| 300 | 91,01303 Kč | 27 303,91 Kč |
| 540 | 88,81259 Kč | 47 958,80 Kč |
| 1 020 | 86,80800 Kč | 88 544,16 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |



