Parametric Equivalent



CDCVF310PW | |
|---|---|
DigiKey Part Number | 296-17358-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCVF310PW |
Description | IC CLK BUF 1:10 200MHZ 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF310PW Models |
Category | Output LVTTL |
Manufacturer Texas Instruments | Frequency - Max 200 MHz |
Packaging Tube | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 24-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCVF2310PW | Rochester Electronics, LLC | 618 | 2156-CDCVF2310PW-ND | 148,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 102,68000 Kč | 1 026,80 Kč |
| 60 | 89,10500 Kč | 5 346,30 Kč |
| 120 | 85,43383 Kč | 10 252,06 Kč |
| 300 | 81,55763 Kč | 24 467,29 Kč |
| 540 | 79,54820 Kč | 42 956,03 Kč |
| 1 020 | 77,71669 Kč | 79 271,02 Kč |
| 2 520 | 75,61588 Kč | 190 552,02 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |


