2305B-1HDCGI8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 310
Unit Price: 3,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,69991 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 693
Unit Price: 3,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,32324 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,03781 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,54079 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,52354 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 033
Unit Price: 0,53000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,68060 Kč
Datasheet

Similar


Microchip Technology
In Stock: 7
Unit Price: 0,53000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,52354 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,68060 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,68060 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305B-1HDCGI8

DigiKey Part Number
800-2305B-1HDCGI8TR-ND - Tape & Reel (TR)
800-2305B-1HDCGI8CT-ND - Cut Tape (CT)
800-2305B-1HDCGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2305B-1HDCGI8
Description
IC ZD BUFFER 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Zero Delay Buffer
PLL
Yes with Bypass
Input
LVTTL
Output
CMOS, LVCMOS, TTL
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
133MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1029,90100 Kč299,01 Kč
2525,48320 Kč637,08 Kč
10020,51290 Kč2 051,29 Kč
25018,08852 Kč4 522,13 Kč
50016,60774 Kč8 303,87 Kč
1 00015,37537 Kč15 375,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,47749 Kč43 432,47 Kč
6 00014,13344 Kč84 800,64 Kč
9 00013,96162 Kč125 654,58 Kč
15 00013,77152 Kč206 572,80 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč