Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2305A-1HDCGI8 | |
|---|---|
DigiKey Part Number | 800-2305A-1HDCGI8TR-ND - Tape & Reel (TR) 800-2305A-1HDCGI8CT-ND - Cut Tape (CT) 800-2305A-1HDCGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2305A-1HDCGI8 |
Description | IC ZD BUFFER 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | CMOS, LVCMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,46000 Kč | 27,46 Kč |
| 10 | 19,95300 Kč | 199,53 Kč |
| 25 | 18,08440 Kč | 452,11 Kč |
| 100 | 16,01650 Kč | 1 601,65 Kč |
| 250 | 15,03192 Kč | 3 757,98 Kč |
| 500 | 14,43812 Kč | 7 219,06 Kč |
| 1 000 | 13,94897 Kč | 13 948,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,34511 Kč | 40 035,33 Kč |
| 6 000 | 13,04952 Kč | 78 297,12 Kč |
| 9 000 | 12,90148 Kč | 116 113,32 Kč |
| 15 000 | 12,73753 Kč | 191 062,95 Kč |
| Unit Price without VAT: | 27,46000 Kč |
|---|---|
| Unit Price with VAT: | 33,22660 Kč |




