
1338-31DCGI8 | |
|---|---|
DigiKey Part Number | 800-3600-2-ND - Tape & Reel (TR) 800-3600-1-ND - Cut Tape (CT) 800-3600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1338-31DCGI8 |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.3V ~ 3.7V |
Part Status Active | Current - Timekeeping (Max) 5µA @ 3.63V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Leap Year, NVSRAM, Square Wave Output | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Memory Size 56B | Supplier Device Package 8-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU9873NUX-TTR | Rohm Semiconductor | 635 | BU9873NUX-TTRCT-ND | 22,68000 Kč | Similar |
| DS1338Z-18+ | Analog Devices Inc./Maxim Integrated | 1 034 | DS1338Z-18+-ND | 149,93000 Kč | Similar |
| DS1338Z-3+ | Analog Devices Inc./Maxim Integrated | 5 077 | DS1338Z-3+-ND | 161,05000 Kč | Similar |
| DS1338Z-3+T&R | Analog Devices Inc./Maxim Integrated | 915 | DS1338Z-3+CT-ND | 132,50000 Kč | Similar |
| DS1338Z-33+ | Analog Devices Inc./Maxim Integrated | 4 433 | DS1338Z-33+-ND | 149,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 60,95700 Kč | 609,57 Kč |
| 25 | 55,98080 Kč | 1 399,52 Kč |
| 100 | 50,50440 Kč | 5 050,44 Kč |
| 250 | 47,89308 Kč | 11 973,27 Kč |
| 500 | 46,58406 Kč | 23 292,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,42337 Kč | 130 270,11 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |







