ARM® Cortex®-M4/M0 PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 124-VFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C6247BZI-D34

DigiKey Part Number
448-CY8C6247BZI-D34-ND
Manufacturer
Manufacturer Product Number
CY8C6247BZI-D34
Description
IC MCU 32BIT 1MB FLASH 124BGA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4/M0 PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 124-VFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
32K x 8
Packaging
Tray
RAM Size
288K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x12b SAR; D/A 1x12b
Core Processor
ARM® Cortex®-M4/M0
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
100MHz, 150MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, QSPI, SPI, UART/USART, USB
Supplier Device Package
124-VFBGA (9x9)
Peripherals
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
Package / Case
124-VFBGA
Number of I/O
104
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 887
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1263,20000 Kč263,20 Kč
10205,65600 Kč2 056,56 Kč
25191,24480 Kč4 781,12 Kč
100175,41140 Kč17 541,14 Kč
260167,58115 Kč43 571,10 Kč
520163,07998 Kč84 801,59 Kč
1 040159,37693 Kč165 752,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:263,20000 Kč
Unit Price with VAT:318,47200 Kč