
MAX4781ETE+T | |
|---|---|
DigiKey Part Number | MAX4781ETE+TTR-ND - Tape & Reel (TR) MAX4781ETE+TCT-ND - Cut Tape (CT) MAX4781ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4781ETE+T |
Description | IC MUX 8:1 1OHM 16TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 1Ohm 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4781ETE+T Models |
Category | Charge Injection -110pC |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 38pF, 310pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 2nA |
Part Status Active | Crosstalk -80dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 1Ohm | Package / Case 16-WFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-TQFN (3x3) |
Voltage - Supply, Single (V+) 1.6V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 25ns, 15ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,08000 Kč | 197,08 Kč |
| 10 | 153,28800 Kč | 1 532,88 Kč |
| 25 | 142,35120 Kč | 3 558,78 Kč |
| 100 | 130,33020 Kč | 13 033,02 Kč |
| 250 | 127,95432 Kč | 31 988,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 115,29980 Kč | 288 249,50 Kč |
| Unit Price without VAT: | 197,08000 Kč |
|---|---|
| Unit Price with VAT: | 238,46680 Kč |










