NOR/OR Gate Configurable 1 Circuit 8 Input 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4078BM96

DigiKey Part Number
296-41220-2-ND - Tape & Reel (TR)
296-41220-1-ND - Cut Tape (CT)
296-41220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4078BM96
Description
IC NOR/OR GATE 1-CIR 8-IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR/OR Gate Configurable 1 Circuit 8 Input 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4078BM96 Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
6.8mA, 6.8mA
Series
Voltage - Supply
3V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
NOR/OR Gate
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
14-SOIC
Number of Inputs
8
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
107,82100 Kč78,21 Kč
256,99080 Kč174,77 Kč
1006,08350 Kč608,35 Kč
2505,64932 Kč1 412,33 Kč
5005,38822 Kč2 694,11 Kč
1 0005,23306 Kč5 233,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,94584 Kč12 364,60 Kč
5 0004,80890 Kč24 044,50 Kč
7 5004,74037 Kč35 552,78 Kč
12 5004,66441 Kč58 305,12 Kč
17 5004,62001 Kč80 850,17 Kč
25 0004,57732 Kč114 433,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč