
BU9873NUX-TTR | |
|---|---|
DigiKey Part Number | BU9873NUX-TTRTR-ND - Tape & Reel (TR) BU9873NUX-TTRCT-ND - Cut Tape (CT) BU9873NUX-TTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9873NUX-TTR |
Description | IC RTC CLK/CALENDAR I2C 8VSON |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1µA ~ 1.35µA @ 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 25 | 14,74040 Kč | 368,51 Kč |
| 100 | 13,00200 Kč | 1 300,20 Kč |
| 250 | 12,17044 Kč | 3 042,61 Kč |
| 500 | 11,66984 Kč | 5 834,92 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |





