Image for RAM-6921-EU-3G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAM-6921-EU-3G

DigiKey Part Number
RAM-6921-EU-3G-ND
Manufacturer
Manufacturer Product Number
RAM-6921-EU-3G
Description
ROUTER CELL 3G GSM 5-PORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3G GSM, HSPA+ Router AT&T Ethernet, RS-232, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
GSM, HSPA+
Frequency
800MHz, 850MHz, 900MHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
Ethernet, RS-232, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133 991,77000 Kč33 991,77 Kč
Manufacturers Standard Package
Unit Price without VAT:33 991,77000 Kč
Unit Price with VAT:41 130,04170 Kč