
NTPS-24-1-3 | |
|---|---|
DigiKey Part Number | RLC354-ND |
Manufacturer | |
Manufacturer Product Number | NTPS-24-1-3 |
Description | AC/DC DIN RAIL SUPPLY 24V 31W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 1.3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 31W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 60°C | |
Features | Adjustable Output | |
Size / Dimension | 3.60" L x 1.77" W x 3.78" H (91.2mm x 45.1mm x 96.0mm) | |
Approval Agency | CE, CSA | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 824,77000 Kč | 6 824,77 Kč |
| 10 | 6 052,54800 Kč | 60 525,48 Kč |
| 25 | 5 785,88960 Kč | 144 647,24 Kč |
| Unit Price without VAT: | 6 824,77000 Kč |
|---|---|
| Unit Price with VAT: | 8 257,97170 Kč |


















